Panasonic ERJ 34 kΩ, 0402 Thick Film, Thick Film ±0.5 % Surface 0.06 W - ERJ2RHD3402X

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
807-2132
Mfr. Part No.:
ERJ2RHD3402X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

ERJ

Resistance

34 kΩ

Package/Case

0402

Technology

Thick Film, Thick Film

Tolerance

±0.5 %

Mount Type

Surface

Power Rating

0.06 W

Automotive Standard

AEC-Q200, AEC-Q200

Height

350 μm

Length

1 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Packaging

Tape

Standards/Approvals

RoHS

Temperature Coefficient

±50 ppm/°C, ±50 ppm/°C

Termination Style

Solder

Voltage

50 V

Width

500 μm

COO (Country of Origin):
CN

0402 Format Resistor, ERJ2RH Series - 0.5%


Panasonic ERJ 2RH 0402 metal film resistors provide a lightweight, Compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy