Bourns CRL 1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-1R00ELF

Subtotal (1 pack of 10 units)*

$0.64

(exc. GST)

$0.70

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,470 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +$0.064$0.64

*price indicative

Packaging Options:
RS Stock No.:
794-4083
Mfr. Part No.:
CRL0603-FW-1R00ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

0603 Format Resistor, CRL0603 Series - 1%


Bourns® CRL0603 Series low value chip resistors with a power rating at 70°C of 0.1W.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy