Bourns CRL 1Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 167-5134
- Mfr. Part No.:
- CRL0603-FW-1R00ELF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
$30.00
(exc. GST)
$33.00
(inc. GST)
- RS Stock No.:
- 167-5134
- Mfr. Part No.:
- CRL0603-FW-1R00ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | CRL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200ppm/°C | ||
Series CRL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
0603 Format Resistor, CRL0603 Series - 1%
Bourns® CRL0603 Series low value chip resistors with a power rating at 70°C of 0.1W.
Related links
- Bourns CRL 1Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Bourns CRL 1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-1R00ELF
- Bourns CR0603 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Bourns 10Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CR0603-FX-10R0ELF
- Kamaya RMC 330kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Yageo 4.7kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-074K7L
- KOA RK73H 1.2MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- KOA RK73H 2MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

