Bourns CRL 620 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R620ELF

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$275.00

(exc. GST)

$300.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.055$275.00-
10000 - 15000$0.054$270.001%
20000 +$0.053$265.003%

*price indicative

RS Stock No.:
162-2530
Mfr. Part No.:
CRL0603-FW-R620ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

620mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.1W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRL

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

450μm

Length

1.6mm

Termination Style

Solder

Width

800μm

COO (Country of Origin):
TW

0603 Format Resistor, CRL0603 Series - 1%


Bourns® CRL0603 Series low value chip resistors with a power rating at 70°C of 0.1W.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy