Vishay MMU0102 6.8 Ω, 0102 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - MMU01020C6808GB300
- RS Stock No.:
- 762-8087
- Mfr. Part No.:
- MMU01020C6808GB300
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$5.63
(exc. GST)
$6.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,825 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | $0.225 | $5.63 |
| 250 - 600 | $0.221 | $5.53 |
| 625 - 1225 | $0.217 | $5.43 |
| 1250 - 2475 | $0.212 | $5.30 |
| 2500 + | $0.208 | $5.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 762-8087
- Mfr. Part No.:
- MMU01020C6808GB300
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 6.8Ω | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | ±2 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | MMU0102 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Length | 2.2mm | |
| Termination Style | Solder Cap | |
| Height | 2.2mm | |
| Better World Claim | Designed to Optimise Safety | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 6.8Ω | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance ±2 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.3W | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series MMU0102 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Length 2.2mm | ||
Termination Style Solder Cap | ||
Height 2.2mm | ||
Better World Claim Designed to Optimise Safety | ||
Better World Product Yes | ||
MMU 0102 - Professional
Approvals
Related links
- Vishay MMU0102 6.8 Ω, 0102 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - MMU01020C6808GB300
- Vishay MMU0102 3.9 Ω, 0102 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - MMU01020C3908GB300
- Vishay CHA 100 Ω, 0402 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - CHA0402-100RGNTD
- Vishay CHA 50 Ω, 0402 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - CHA0402-50RGNTD
- Vishay CHA 50 Ω, 0402 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - CHA0402-50RGFTD
- Vishay CHA 100 Ω, 0402 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - CHA0402-100RGFTD
- Vishay MMU0102 3.3 Ω, 0102 Thin Film Surface Mount Resistor ±2 % 0.3 W - MMU01020C3308GB300
- Vishay RCP 100 Ω, 1206 Thick Film Surface Mount Resistor ±2 % Surface 2.4 W - RCP1206W100RGEB