Vishay MMU0102 3.3 Ω, 0102 Thin Film Surface Mount Resistor ±2 % 0.3 W - MMU01020C3308GB300
- RS Stock No.:
- 762-8062
- Mfr. Part No.:
- MMU01020C3308GB300
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $1.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$5.63
(exc. GST)
$6.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.225 | $5.63 | - |
| 250 - 600 | $0.22 | $5.50 | $1.25 |
| 625 - 1225 | $0.215 | $5.38 | $6.25 |
| 1250 - 2475 | $0.21 | $5.25 | $18.75 |
| 2500 + | $0.205 | $5.13 | $50.00 |
*price indicative
- RS Stock No.:
- 762-8062
- Mfr. Part No.:
- MMU01020C3308GB300
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 3.3Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | ±2 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 150V | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | MMU0102 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Cap | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 3.3Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance ±2 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 150V | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series MMU0102 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder Cap | ||
Length 2.2mm | ||
MMU 0102 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMU0102 3.3 Ω, 0102 Thin Film Surface Mount Resistor ±2 % 0.3 W - MMU01020C3308GB300
- Vishay CHA 100 Ω, 0402 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - CHA0402-100RGFTD
- Vishay CHA 100 Ω, 0402 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - CHA0402-100RGNTD
- Vishay CHA 50 Ω, 0402 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - CHA0402-50RGNTD
- Vishay CHA 50 Ω, 0402 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - CHA0402-50RGFTD
- Vishay MMU0102 6.8 Ω, 0102 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - MMU01020C6808GB300
- Vishay MMU0102 3.9 Ω, 0102 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - MMU01020C3908GB300
- Vishay MMU0102 36 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.3 W - MMU01020C3609FB300