Vishay CHA 100 Ω, 0402 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - CHA0402-100RGNTD

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

$8.47

(exc. GST)

$9.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9$8.47
10 - 49$5.23
50 - 99$3.03
100 +$2.96

*price indicative

RS Stock No.:
653-043
Mfr. Part No.:
CHA0402-100RGNTD
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0402

Tolerance

±2 %

Voltage

37V

Power Rating

0.3W

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CHA

Maximum Operating Temperature

155°C

Width

600μm

Height

500μm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
FR
The Vishay High Frequency 70 GHz Thin Film Chip Resistors are miniaturized components with extremely low internal reactance, functioning as almost pure resistors from DC up to 50 GHz. It is a thin film microwave resistors with AEC‑Q200 qualified.

Thin film microwave resistors

Small internal reactance

RoHS compliant

Halogen free

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy