Bourns CR0402 0 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W - CR0402-J/-000GLF
- RS Stock No.:
- 740-8789
- Distrelec Article No.:
- 304-45-185
- Mfr. Part No.:
- CR0402-J/-000GLF
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$1.55
(exc. GST)
$1.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 30,100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.031 | $1.55 |
*price indicative
- RS Stock No.:
- 740-8789
- Distrelec Article No.:
- 304-45-185
- Mfr. Part No.:
- CR0402-J/-000GLF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | -250 ppm/°C, +500 ppm/°C | |
| Automotive Standard | No | |
| Series | CR0402 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Termination Style | Solder Pad | |
| Width | 500μm | |
| Height | 350μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient -250 ppm/°C, +500 ppm/°C | ||
Automotive Standard No | ||
Series CR0402 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Termination Style Solder Pad | ||
Width 500μm | ||
Height 350μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
0402 Format Resistor, CR0402 Series
CR0402 Series chip resistors from Bourns with tight tolerances of the base electrode width and a power rating at 70°C of 62.5mW . The CR0402 series has a three layer construction with a nickel barrier to prevent leaching and provide excellent solderability, making it suitable for all types of soldering processes.
- RS Stock No. 7167920
Each (On a Reel of 10000)
$0.002
- RS Stock No. 2424018
- Mfr. Part No. RC0402JR-070RL
Each (On a Tape of 100)
$0.008
- RS Stock No. 2424017
- Mfr. Part No. RC0402JR-070RL
Each (On a Reel of 10000)
$0.003
- RS Stock No. 6185804
- Mfr. Part No. RC0402JR-070RL
Each (In a Pack of 10000)
$0.003
Related links
- Bourns CR0402 0 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.063 W - CR0402-J/-000GLF
- Bourns CR0402 100 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CR0402-FX-1000GLF
- Bourns CR0402 10 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CR0402-FX-1002GLF
- Bourns CR0402 0 Ω, 0402 Sulphur Resistant Resistor 5 % 63 mW - CR0402AJ/-000GAS
- Bourns CR, 1005 Thick Film Resistor 5 % Surface Mount 31 mW - CR01005-J/-000GLF
- Bourns CR, 0201 Thick Film Resistor 5 % Surface Mount 50 mW - CR0201-J/-000GLF
- Bourns CR, 0402 Thick Film Resistor 5 % Surface 0.0625 W - CR0402-JW-330GLF
- Panasonic EXB28V 51 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.063 W - EXB28V510JX











