Bourns CR0402 0 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W - CR0402-J/-000GLF
- RS Stock No.:
- 167-4784
- Mfr. Part No.:
- CR0402-J/-000GLF
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-4784
- Mfr. Part No.:
- CR0402-J/-000GLF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -250 ppm/°C, +500 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CR0402 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 350μm | |
| Termination Style | Solder Pad | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -250 ppm/°C, +500 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CR0402 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 350μm | ||
Termination Style Solder Pad | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
- COO (Country of Origin):
- TW
0402 Format Resistor, CR0402 Series
CR0402 Series chip resistors from Bourns with tight tolerances of the base electrode width and a power rating at 70°C of 62.5mW . The CR0402 series has a three layer construction with a nickel barrier to prevent leaching and provide excellent solderability, making it suitable for all types of soldering processes.
Related links
- Bourns CR0402 0 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.063 W - CR0402-J/-000GLF
- Bourns CR0402 100 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CR0402-FX-1000GLF
- Bourns CR0402 10 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CR0402-FX-1002GLF
- Bourns CR0402 0 Ω, 0402 Sulphur Resistant Resistor 5 % 63 mW - CR0402AJ/-000GAS
- Bourns CR, 1005 Thick Film Resistor 5 % Surface Mount 31 mW - CR01005-J/-000GLF
- Bourns CR, 0201 Thick Film Resistor 5 % Surface Mount 50 mW - CR0201-J/-000GLF
- Bourns CR, 0402 Thick Film Resistor 5 % Surface 0.0625 W - CR0402-JW-330GLF
- Panasonic EXB28V 51 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.063 W - EXB28V510JX
