Bourns CR0402 0 Ω, 0402 Sulphur Resistant Resistor 5 % 63 mW - CR0402AJ/-000GAS
- RS Stock No.:
- 247-6983
- Mfr. Part No.:
- CR0402AJ/-000GAS
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$40.00
(exc. GST)
$40.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10,000 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.004 | $40.00 |
| 50000 + | $0.004 | $40.00 |
*price indicative
- RS Stock No.:
- 247-6983
- Mfr. Part No.:
- CR0402AJ/-000GAS
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 0Ω | |
| Technology | Sulphur Resistant | |
| Package/Case | 0402 | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 63mW | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR0402 | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Height | 320μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 0Ω | ||
Technology Sulphur Resistant | ||
Package/Case 0402 | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 63mW | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR0402 | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Height 320μm | ||
Length 1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The Bourns CR-A-AS series is the sulphur-resistant, AEC-Q200 compliant chip resistors. This resistor has power rating up to 63 mW at 70 °C. The package size of the resistor is 0402 with tin-plated termination.
Thick film technology
RoHS compliant
Halogen free
Sulphur-resistant design
Related links
- Bourns CR0402 0 Ω, 0402 Sulphur Resistant Resistor 5 % 63 mW - CR0402AJ/-000GAS
- Bourns CR0402 10 kΩ, 0402 Thick Film Resistor 5 % 63 mW - CR0402-JW-103GLF
- Bourns CR0603 0 mΩ, 0603 Sulphur Resistant Resistor 5 % 100 mW - CR0603AJ/-000EAS
- Bourns CAY16 10 Ω, 1206 Resistor 5 % 63 mW
- Bourns CAT16 220 Ω, 1206 Resistor 5 % 63 mW
- Bourns CAT16 470 Ω, 1206 Resistor 5 % 63 mW
- Bourns CAY16 10 Ω, 1206 Resistor 5 % 63 mW - CAY16-100J4LF
- Bourns CAT16 470 Ω, 1206 Resistor 5 % 63 mW - CAT16-471J4LF
