Panasonic ERJP08 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1000V
- RS Stock No.:
- 721-9740
- Distrelec Article No.:
- 304-43-805
- Mfr. Part No.:
- ERJP08F1000V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.64
(exc. GST)
$1.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 670 unit(s) ready to ship from another location
- Plus 1,300 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 1245 | $0.328 | $1.64 | - |
| 1250 - 2495 | $0.32 | $1.60 | 2% |
| 2500 + | $0.316 | $1.58 | 3% |
*price indicative
- RS Stock No.:
- 721-9740
- Distrelec Article No.:
- 304-43-805
- Mfr. Part No.:
- ERJP08F1000V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.66W | |
| Voltage | 500V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Termination Style | Tab | |
| Height | 600μm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.66W | ||
Voltage 500V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Termination Style Tab | ||
Height 600μm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJP08 Series SMD Resistor, 100Ω Resistance, 0.66W Power Rating - ERJP08F1000V
This SMD resistor is a crucial electronic component designed for precise current control in various applications. It features a resistance of 100Ω, manufactured using thick film technology, ensuring durability and reliability. With a compact 1206 package, this resistor is suitable for modern circuit designs where space is at a premium. The component also adheres to automotive standards, making it ideal for use in vehicles requiring high-performance electronics.
Features & Benefits
• Supports a resistance value of 100Ω for various applications
• Constructed with thick film technology for reliability
• Compact 1206 package optimises board space usage
• Offers a tolerance of ±1% for consistent performance
• Suitable for automotive applications, ensuring quality standards
• Features a temperature coefficient of ±100 ppm/°C for stable operation
Applications
• Utilised in automotive electronics for precise current regulation
• Commonly integrated into electronic devices requiring compact solutions
• Employed in control circuits for automation systems
What are the benefits of a ±1% tolerance?
A ±1% tolerance ensures minimal deviation from the specified resistance, providing accuracy in circuit performance, which is vital in sensitive applications such as automotive electronics.
How does the thick film technology contribute to the resistor's performance?
Thick film technology enhances the resistor's stability and thermal performance, making it suitable for demanding applications while ensuring longevity and durability under various operating conditions.
What environments is this component suitable for?
This component operates effectively in temperatures ranging from -55 °C, ensuring reliable performance in extreme conditions and making it ideal for automotive and industrial environments.
Related links
- Panasonic ERJP08 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1000V
- Panasonic ERJP08 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1003V
- Panasonic ERJP08 9.1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F9101V
- Panasonic ERJP08 360 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F3600V
- Panasonic ERJP08 390 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F3900V
- Panasonic ERJP08 22 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F22R0V
- Panasonic ERJP08 1.1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1101V
- Panasonic ERJP08 390 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F3903V
