Panasonic ERJP08 1.1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1101V

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$1.64

(exc. GST)

$1.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 645 unit(s) ready to ship from another location
  • Plus 2,655 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 1245$0.328$1.64-
1250 - 2495$0.324$1.621%
2500 +$0.316$1.583%

*price indicative

Packaging Options:
RS Stock No.:
721-9822
Distrelec Article No.:
304-35-792
Mfr. Part No.:
ERJP08F1101V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

1.1kΩ

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.66W

Voltage

500V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP08

Maximum Operating Temperature

155°C

Height

600μm

Termination Style

Tab

Length

3.2mm

Standards/Approvals

RoHS

Width

1.6mm

COO (Country of Origin):
JP

1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)


Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified

0.66 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Each (Supplied on a Reel)
$0.328
Each (In a Pack of 5)
$0.426
Each (On a Reel of 5000)
$0.061
Each (In a Pack of 5)
$0.328

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy