Panasonic ERJP08 22 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F22R0V

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$305.00

(exc. GST)

$335.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.061$305.00-
10000 - 15000$0.06$300.001%
20000 +$0.059$295.003%

*price indicative

RS Stock No.:
922-9291
Mfr. Part No.:
ERJP08F22R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

22Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1206

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

500V

Power Rating

0.66W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP08

Maximum Operating Temperature

155°C

Length

3.2mm

Standards/Approvals

RoHS

Height

600μm

Width

1.6mm

Termination Style

Tab

COO (Country of Origin):
JP

Panasonic ERJP08 Series SMD Resistor, 22Ω Resistance, ±1 % Tolerance - ERJP08F22R0V


This SMD resistor is a high-precision component designed specifically for demanding electronic applications. With a resistance Value of 22 Ω, it features thick film technology, ensuring high reliability and performance. The 1206 package size (3216M) makes it suitable for various circuit board designs, fitting seamlessly into Compact spaces while maintaining effective functionality. It operates effectively within a temperature range of -55°C to +155°C and has a power rating of 0.66 W, making it versatile for multiple applications.

Features & Benefits


• Offers a resistance Value of 22 Ω tailored for precision tasks
• Utilises thick film technology for enhanced durability
• Comes in a Compact 1206 package for efficient space utilisation
• Ensures a tight tolerance of ±1 % for reliable performance
• Rated for power usage up to 0.66 W to support diverse usage

Applications


• Utilised in complex electronic control systems for accuracy
• Effective in automotive requiring high reliability
• Used with power management circuits for effective load handling
• Integrated into precision measurement devices for superior performance
• Applied in signal conditioning circuits for improved signal integrity

What operational temperature range can be expected from this component?


It can function optimally in environments ranging from -55°C to +155°C, making it suitable for both extreme cold and heat.

What level of resistance tolerance should be anticipated?


You can expect a tolerance level of ±1 %, ensuring consistent and dependable operation in various applications.

How does the technology used impact performance?


The thick film technology contributes to its durability and stability, enhancing its capability to withstand variations in environmental conditions.

What is the significance of the package size?


The 1206 package size allows for easy integration into Compact circuit designs, making it Ideal for modern electronic applications where space is limited.

Can this resistor be used in automotive circuits?


Yes, it adheres to the AEC-Q200 standard, confirming its reliability for automotive applications where performance under stress is crucial.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy