Panasonic ERJT08 2.2 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J2R2V

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $10.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.06

(exc. GST)

$2.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,005 unit(s) ready to ship from another location
  • Plus 18,840 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 1245$0.412$2.06-
1250 - 2495$0.404$2.02$10.00
2500 +$0.396$1.98$40.00

*price indicative

Packaging Options:
RS Stock No.:
721-8725
Mfr. Part No.:
ERJT08J2R2V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

2.2Ω

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1206

Tolerance

±5 %

Packaging

Punched Carrier Tape

Power Rating

0.33W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +600 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJT08

Maximum Operating Temperature

155°C

Height

600μm

Width

1.6mm

Standards/Approvals

RoHS

Length

3.2mm

Termination Style

Tab

COO (Country of Origin):
JP

1206 Format Anti-Pulse Resistor, ERJ T08 Series - 5%


Panasonic ERJ T08 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.

Features and Benefits:


AEC-Q200 qualified

Anti-pulse characteristics

0.33 W high-power rating

High reliability

Both reflow and flow soldering can be used

Applications


These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Each (On a Reel of 5000)
$0.051
Each (Supplied on a Reel)
$0.412
Each (In a Bag of 100)
$0.091
Each (In a Pack of 5)
$0.412

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy