Panasonic ERJ 330 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQFR33U
- RS Stock No.:
- 721-6230
- Mfr. Part No.:
- ERJ1TRQFR33U
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 721-6230
- Mfr. Part No.:
- ERJ1TRQFR33U
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 330mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | 0 to +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Tab | |
| Length | 6.4mm | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 330mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient 0 to +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 125°C | ||
Termination Style Tab | ||
Length 6.4mm | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ Series SMD Resistor, 330 mΩ Resistance, 1W Power Rating - ERJ1TRQFR33U
This is an SMD resistor designed for high-performance electronic applications. Featuring a resistance of 330 mΩ, it utilises thick film technology and is encased in a 2512 package. With a power rating of 1 W and a temperature coefficient ranging from 0 to +200ppm/°C, this component meets stringent automotive standards and is built for reliability in challenging conditions.
Features & Benefits
• Offers accurate resistance with a low tolerance of ±1 %
• Suitable for high-temperature environments, operating up to +125°C
• Robust construction meets AEC-Q200 automotive grade standards
• Compact 2512 package optimises board space in Advanced circuits
• Delivers reliable performance with a power rating of 1 W
• Thick film technology ensures consistent performance across applications
• Suitable for high-temperature environments, operating up to +125°C
• Robust construction meets AEC-Q200 automotive grade standards
• Compact 2512 package optimises board space in Advanced circuits
• Delivers reliable performance with a power rating of 1 W
• Thick film technology ensures consistent performance across applications
Applications
• Used in automotive electronics for critical circuit functions
• Integrated into power management systems for efficient energy distribution
• Utilised in control systems to ensure precision in automation
• Implemented in high-frequency for stability and accuracy
• Integrated into power management systems for efficient energy distribution
• Utilised in control systems to ensure precision in automation
• Implemented in high-frequency for stability and accuracy
What is the significance of the temperature coefficient for this component?
The temperature coefficient indicates how much the resistance Value changes with temperature fluctuations, ensuring the component maintains performance within a specified range, enhancing reliability in varied conditions.
How does the package size affect circuit design?
The 2512 package size is advantageous as it conserves board space while providing sufficient surface area for soldering, which facilitates easier assembly and increases design flexibility.
What testing standards are used to validate the quality of components like this?
Components that adhere to AEC-Q200 undergo rigorous testing for automotive applications, ensuring they meet high reliability and performance benchmarks, suitable for use in safety-critical environments.
Can this component be used in both commercial and automotive applications?
Yes, this SMD resistor is versatile and suitable for both commercial and automotive applications due to its compliance with strict automotive standards and robust technical specifications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ 330 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQFR33U
- Panasonic ERJ 330 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF3300V
- Panasonic ERJ 330 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ1TRQJR33U
- Panasonic ERJ 330 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJU06F3303V
- Panasonic ERJ 330 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQFR33V
- Panasonic ERJ 330 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR33V
- Panasonic ERJ B1 330 mΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1BFR33U
- Panasonic ERJ B1 330 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF331U
