Panasonic ERJ 330 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ1TRQJR33U

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
898-7242
Mfr. Part No.:
ERJ1TRQJR33U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

330mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Current

Package/Case

2512

Tolerance

±5 %

Packaging

Embossed Carrier Tape

Voltage

200V

Power Rating

1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

125°C

Width

3.2mm

Standards/Approvals

RoHS

Length

6.4mm

Termination Style

Solder

Height

600μm

COO (Country of Origin):
JP

2512 Format ERJ1 Series Resistor - 5%


ERJ14 Series thick film chip resistors from Panasonic with tight tolerances of the base electrode width and a power rating at 70°C of 62.5 mW

Features & Benefits:


Small size and lightweight

High reliability

Suitable for both reflow and flow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy