Panasonic ERA 49.9 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB4992V
- RS Stock No.:
- 708-6632
- Distrelec Article No.:
- 304-35-696
- Mfr. Part No.:
- ERA6AEB4992V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$0.72
(exc. GST)
$0.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
- Plus 190 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 1245 | $0.144 | $0.72 |
| 1250 - 2495 | $0.142 | $0.71 |
| 2500 + | $0.138 | $0.69 |
*price indicative
- RS Stock No.:
- 708-6632
- Distrelec Article No.:
- 304-35-696
- Mfr. Part No.:
- ERA6AEB4992V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 49.9kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Width | 1.25mm | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Length | 2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 49.9kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Width 1.25mm | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Length 2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 49.9 kΩ Resistance, ±0.1 % Tolerance - ERA6AEB4992V
This SMD resistor is a high precision component designed for reliable performance in various electronic applications. It features a resistance of 49.9 kΩ and is constructed using thin film technology, ensuring exceptional stability and low tolerance. The resistor comes in an 0805 (2012M) package, making it suitable for space-constrained environments. With a wide operational temperature range from -55°C to +155°C, it meets rigorous automotive standards.
Features & Benefits
• Offers precise resistance Value for accurate circuit operation
• Utilises thin film technology for better performance
• Designed with a tolerance of ±0.1% for high accuracy
• AEC-Q200 certified, ensuring compliance for automotive applications
• Reliable power rating of 0.125 W for efficient energy use
• Maintains a low temperature coefficient of ±25 ppm/°C for stability
• Utilises thin film technology for better performance
• Designed with a tolerance of ±0.1% for high accuracy
• AEC-Q200 certified, ensuring compliance for automotive applications
• Reliable power rating of 0.125 W for efficient energy use
• Maintains a low temperature coefficient of ±25 ppm/°C for stability
Applications
• Used in automotive electronic control units
• Ideal for precision instrumentation and measurement devices
• Suitable for wireless communication equipment integration
• Effective in power management systems for efficiency
• Integrated within medical devices requiring high accuracy
• Ideal for precision instrumentation and measurement devices
• Suitable for wireless communication equipment integration
• Effective in power management systems for efficiency
• Integrated within medical devices requiring high accuracy
How does the thin film technology enhance performance in circuits?
The use of thin film technology allows for tighter control over resistance values, leading to improved performance and reliability in various electronic applications. This results in better thermal stability and lower noise levels, ultimately contributing to the overall circuit efficiency.
What is the significance of the AEC-Q200 certification?
The AEC-Q200 certification signifies that the component meets stringent automotive industry standards. This ensures that the resistor can withstand harsh automotive environments, thus improving the longevity and dependability of automotive electronic systems.
In what environments can the resistor operate effectively?
It operates effectively across a temperature range of -55°C to +155°C, making it versatile for various applications, particularly in automotive and industrial settings where temperature fluctuations are common.
What practical benefits arise from the low tolerance level of this resistor?
The low tolerance level of ±0.1% allows for high accuracy in circuit design. This leads to enhanced performance in sensitive applications, reducing errors and variance in measurements for more reliable outcomes.
How does the power rating influence application choices?
The power rating of 0.125 W indicates that this resistor is suitable for low power applications. This makes it Ideal for Compact devices where space and energy efficiency are critical, such as in portable electronics.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 49.9 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4992V
- Panasonic ERA 49.9 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB49R9V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1002V
- Panasonic ERA 210 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2100V
- Panasonic ERA 43 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB433V
- Panasonic ERA 36.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB3652V
- Panasonic ERA 1.69 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1691V
- Panasonic ERA 1.87 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1871V
