Panasonic ERA 3.3 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB332V
- RS Stock No.:
- 566-480
- Mfr. Part No.:
- ERA6AEB332V
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$0.72
(exc. GST)
$0.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,005 unit(s) ready to ship from another location
- Plus 5,355 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.144 | $0.72 |
*price indicative
- RS Stock No.:
- 566-480
- Mfr. Part No.:
- ERA6AEB332V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.3kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 3.3kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 100V | ||
Power Rating 0.13W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Termination Style Solder | ||
Height 500μm | ||
Panasonic Series ERA SMD Resistor, 3.3kΩ Resistance, ±0.1 % Tolerance - ERA6AEB332V
This SMD resistor is a high precision component designed for reliable performance in various electronic applications. With a resistance Value of 3.3 kΩ and a package size of 0805, it is suitable for Compact circuit designs. This resistor features a low tolerance of ±0.1% and a power rating of 0.125W, ensuring effective management of electrical currents while maintaining stability under varying conditions.
Features & Benefits
• Provides reliable precision for accurate circuit performance
• Exhibits a low tolerance level for consistent reliability
• Achieves a power rating of 0.125W to handle moderate loads
• Features a temperature coefficient of ±25 ppm/°C for minimal drift
• Complies with AEC-Q200 standards for automotive applications
• Utilises thin film technology for improved performance stability
Applications
• Used in electronic devices requiring high precision
• Suitable for automotive-grade circuitry demanding reliable components
• Employed in Compact electronic designs due to its 0805 size
• Ideal for audio and RF requiring low noise
What advantages does the low tolerance level offer in practical applications?
The low tolerance level of ±0.1% ensures that the resistance remains consistent, leading to enhanced circuit stability and improved overall performance, particularly in precision-sensitive applications.
How does the temperature coefficient affect circuit reliability?
With a temperature coefficient of ±25 ppm/°C, it maintains stable resistance across varying temperatures, ensuring that performance remains consistent in diverse environmental conditions.
What makes this component suitable for automotive circuitry?
Compliance with AEC-Q200 standards means it meets strict automotive requirements, enhancing durability and reliability in automotive electronics, thus reducing failure rates in critical applications.
- RS Stock No. 7425588
- Mfr. Part No. ERA6AEB332V
Each (On a Reel of 5000)
$0.061
- RS Stock No. 0566480P
- Mfr. Part No. ERA6AEB332V
Each (Supplied on a Reel)
$0.144
- RS Stock No. 1689000
- Mfr. Part No. ERA6AEB124V
Each (On a Reel of 5000)
$0.058
- RS Stock No. 0566238
- Mfr. Part No. ERA6AEB124V
Each (In a Pack of 5)
$0.144
Related links
- Panasonic ERA 3.3 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB332V
- Panasonic ERA 3.3 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB3301V
- Panasonic ERA 210 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2100V
- Panasonic ERA 43 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB433V
- Panasonic ERA 36.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB3652V
- Panasonic ERA 1.69 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1691V
- Panasonic ERA 1.87 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1871V
- Panasonic ERA 16.9 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1692V










