Panasonic ERA 120 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB124V

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $5.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$0.72

(exc. GST)

$0.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 720 unit(s) ready to ship from another location
  • Plus 19,450 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 1245$0.144$0.72-
1250 - 2495$0.14$0.70$5.00
2500 +$0.138$0.69$15.00

*price indicative

Packaging Options:
RS Stock No.:
566-238
Distrelec Article No.:
304-29-774
Mfr. Part No.:
ERA6AEB124V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

120kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.13W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.25mm

Termination Style

Solder

Length

2mm

Height

500μm

Panasonic ERA Series SMD Resistor, 120 kΩ Resistance, ±0.1 % Tolerance - ERA6AEB124V


This SMD resistor is a high-performance component, Ideal for a wide range of electronic applications. Constructed using thin film technology, it offers precision resistance of 120 kΩ within a Compact 0805 (2012M) package. Designed specifically to meet automotive standards, it operates efficiently across a temperature range from -55°C to +155°C, making it reliable in various environments. The tolerance level of ±0.1 % assures consistent performance for critical applications.

Features & Benefits


• Utilises thin film technology for high precision performance
• Operates effectively over a wide temperature range
• Features low tolerance for enhanced accuracy in circuits
• AEC-Q200 compliant ensuring automotive-grade reliability
• Compact 0805 size optimises space on PCBs
• Rated power of 0.125 W suitable for numerous applications

Applications


• Used in automotive electronic control units
• Ideal for precision measurement instruments
• Suitable for medical device circuitry
• Effective in high-frequency in telecommunications

What advantages does the operational temperature range provide?


The operational temperature range from -55°C to +155°C ensures the component Can be used in extreme environments without sacrificing performance or reliability, making it suitable for diverse applications across industries.

How does the low tolerance enhance circuit functionality?


The ±0.1 % tolerance allows for minimal deviation in resistance values, resulting in improved accuracy and stability in circuits essential for high-precision applications such as automotive and medical devices.

What role does the Compact size play in electronic design?


The 0805 package size enables designers to optimise PCB space, allowing for more components to be placed in smaller areas, which is Crucial for modern electronic designs where space efficiency is paramount.

Why is AEC-Q200 compliance significant for this resistor?


AEC-Q200 compliance indicates that the component meets stringent automotive industry standards, ensuring reliability, durability, and performance in automotive applications where failure is not an option.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy