Bourns PWR263S-20 1 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 20 W - PWR263S-20-1R00J
- RS Stock No.:
- 692-7532
- Mfr. Part No.:
- PWR263S-20-1R00J
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.60
(exc. GST)
$8.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $7.60 |
| 13 - 24 | $7.45 |
| 25 + | $7.33 |
*price indicative
- RS Stock No.:
- 692-7532
- Mfr. Part No.:
- PWR263S-20-1R00J
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | TO-263 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 20W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | PWR263S-20 | |
| Maximum Operating Temperature | 155°C | |
| Width | 4.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Gull Wing | |
| Length | 10.1mm | |
| Height | 15.39mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case TO-263 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 20W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series PWR263S-20 | ||
Maximum Operating Temperature 155°C | ||
Width 4.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Gull Wing | ||
Length 10.1mm | ||
Height 15.39mm | ||
- COO (Country of Origin):
- CR
20W PWR263 Series ( TO263 package )
Low inductance
Resistor electrically isolated from the backplate
Compatible with lead free solder reflow temperatures
Used in current measurement, snubber, bleeder and discharge circuits
Applications include: Power supplies; Motor drives; Test & measurement; Rectifiers
Product Application Information
These power resistors are AEC-Q200 qualified and suitable for automotive applications.
Non-Inductive - Surface Mount Package
Standards
AEC-Q200 qualified
Related links
- Bourns PWR263S-20 1 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 20 W - PWR263S-20-1R00J
- Bourns PWR263S-20 2.5 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 20 W - PWR263S-20-2R50J
- Bourns PWR263S-20 100 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 20 W - PWR263S-20-1000J
- Bourns PWR263S-20 7.5 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 20 W - PWR263S-20-7R50J
- Bourns PWR263S-20 1.5 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 20 W - PWR263S-20-1R50J
- Bourns PWR263S-20 470 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 20 W - PWR263S-20-4700J
- Bourns PWR263S-35 750 mΩ, TO-263 Thick Film Surface Mount Resistor ±5 % 20 W - PWR263S-20-R750J
- Bourns PWR263S-20 1.5 Ω, TO-263 Thick Film Surface Mount Resistor ±1 % 20 W - PWR263S-20-1R50F
