Bourns PWR263S-35 750 mΩ, TO-263 Thick Film Surface Mount Resistor ±5 % 20 W - PWR263S-20-R750J
- RS Stock No.:
- 171-1030
- Mfr. Part No.:
- PWR263S-20-R750J
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-1030
- Mfr. Part No.:
- PWR263S-20-R750J
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 750mΩ | |
| Technology | Thick Film | |
| Package/Case | TO-263 | |
| Tolerance | ±5 % | |
| Power Rating | 20W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PWR263S-35 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Gull Wing | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 750mΩ | ||
Technology Thick Film | ||
Package/Case TO-263 | ||
Tolerance ±5 % | ||
Power Rating 20W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PWR263S-35 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Gull Wing | ||
- COO (Country of Origin):
- CR
20W PWR263 Series ( TO263 package )
Low inductance
Resistor electrically isolated from the backplate
Compatible with lead free solder reflow temperatures
Used in current measurement, snubber, bleeder and discharge circuits
Applications include: Power supplies; Motor drives; Test & measurement; Rectifiers
Product Application Information
These power resistors are AEC-Q200 qualified and suitable for automotive applications.
Non-Inductive - Surface Mount Package
Standards
AEC-Q200 qualified
Related links
- Bourns PWR263S-35 750 mΩ, TO-263 Thick Film Surface Mount Resistor ±5 % 20 W - PWR263S-20-R750J
- Bourns PWR263S-20 2.5 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 20 W - PWR263S-20-2R50J
- Bourns PWR263S-20 1 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 20 W - PWR263S-20-1R00J
- Bourns PWR263S-20 100 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 20 W - PWR263S-20-1000J
- Bourns PWR263S-20 7.5 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 20 W - PWR263S-20-7R50J
- Bourns PWR263S-20 1.5 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 20 W - PWR263S-20-1R50J
- Bourns PWR263S-20 470 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 20 W - PWR263S-20-4700J
- Bourns PWR263S-35 750 mΩ, TO-263 Thick Film Surface Mount Resistor ±5 % 35 W - PWR263S-35-R750J
