Bourns PWR263S-20 1.5 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 20 W - PWR263S-20-1R50J

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $10.20

View bulk pricing options

Subtotal (1 tube of 50 units)*

$204.70

(exc. GST)

$225.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$4.094$204.70-
100 - 150$3.992$199.60$10.20
200 +$3.931$196.55$32.60

*price indicative

RS Stock No.:
162-2577
Mfr. Part No.:
PWR263S-20-1R50J
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1.5Ω

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Thick Film

Package/Case

TO-263

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

20W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

PWR263S-20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

10.1mm

Termination Style

Gull Wing

Height

15.39mm

Width

4.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CR

20W PWR263 Series ( TO263 package )


Low inductance

Resistor electrically isolated from the backplate

Compatible with lead free solder reflow temperatures

Used in current measurement, snubber, bleeder and discharge circuits

Applications include: Power supplies; Motor drives; Test & measurement; Rectifiers

Product Application Information


These power resistors are AEC-Q200 qualified and suitable for automotive applications.

Non-Inductive - Surface Mount Package


Standards

AEC-Q200 qualified

Each (In a Tube of 50)
$4.133
Each
$7.60
Each
$8.23
Each
$9.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy