VPG Foil Resistors CSM 100 mΩ, 2512 Metal Strip Surface Mount Resistor ±0.1 % 1 W - Y14870R10000B9R

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
684-1649
Mfr. Part No.:
Y14870R10000B9R
Brand:
VPG Foil Resistors
Find similar products by selecting one or more attributes.
Select all

Brand

VPG Foil Resistors

Resistance

100mΩ

Product Type

Surface Mount Resistor

Technology

Metal Strip

Resistor Type

Current

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

1W

Temperature Coefficient

-15 ppm/°C, +15 ppm/°C

Automotive Standard

No

Series

CSM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Width

3.2mm

Standards/Approvals

RoHS

Length

6.3mm

Termination Style

Solder

Height

600μm

CSM Series 2512 Format


CSM series high precision, current sensing metal strip SMD power resistors.

Bulk metal technology

Resistance values from 5mΩ

1W Power rating

TCR up to 0 ± 15 ppm/°C

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy