Vishay CRCW 22 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW251222R0FKEG

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$3.93

(exc. GST)

$4.32

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 275 left, ready to ship from another location
  • Plus 25 left, shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$0.157$3.93-
250 - 600$0.153$3.832%
625 - 1225$0.149$3.735%
1250 +$0.146$3.657%

*price indicative

Packaging Options:
RS Stock No.:
679-2430
Mfr. Part No.:
CRCW251222R0FKEG
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22Ω

Product Type

Surface Mount Resistor

Resistor Type

Zero Ohm

Technology

Thick Film

Package/Case

2512

Packaging

Blister Tape

Tolerance

±1 %

Power Rating

1W

Voltage

500V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Standards/Approvals

EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS

Termination Style

Solder

Length

6.3mm

Width

3.15mm

Height

600μm

2512 Format CRCW Series - 1% (Paper T/R) (1Ω to 1MΩ)


Features

• Stability R/R = 1 % for 1000 h at 70 ° C

• 2 mm pitch packaging option for 0603 size

• Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes

• Metal glaze on high quality ceramic

• AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy