Vishay CRCW 15 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW251215R0FKEG
- RS Stock No.:
- 679-2415
- Mfr. Part No.:
- CRCW251215R0FKEG
- Brand:
- Vishay
This image is representative of the product range
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$3.93
(exc. GST)
$4.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,500 unit(s) shipping from 18 December 2026
- Plus 4,000 unit(s) shipping from 03 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $0.157 | $3.93 | - |
| 125 + | $0.155 | $3.88 | 1% |
*price indicative
- RS Stock No.:
- 679-2415
- Mfr. Part No.:
- CRCW251215R0FKEG
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 15Ω | |
| Technology | Thick Film | |
| Resistor Type | Zero Ohm | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Blister Tape | |
| Voltage | 500V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.15mm | |
| Termination Style | Solder | |
| Length | 6.3mm | |
| Height | 600μm | |
| Standards/Approvals | EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 15Ω | ||
Technology Thick Film | ||
Resistor Type Zero Ohm | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Blister Tape | ||
Voltage 500V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.15mm | ||
Termination Style Solder | ||
Length 6.3mm | ||
Height 600μm | ||
Standards/Approvals EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
2512 Format CRCW Series - 1% (Paper T/R) (1Ω to 1MΩ)
Related links
- Vishay CRCW 10 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW251210K0FKEG
- Vishay CRCW 56 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW251256R0FKEG
- Vishay CRCW 4.7 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW25124K70FKEG
- Vishay CRCW 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW25121R00FKEG
- Vishay CRCW 680 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW2512680RFKEG
- Vishay CRCW 10 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW251210R0FKEG
- Vishay CRCW 150 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW2512150RFKEG
- Vishay CRCW 1 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW25121M00FKEG