Vishay CRCW 680 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW2512680RFKEG

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$3.93

(exc. GST)

$4.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
  • Plus 775 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 600$0.157$3.93-
625 - 1225$0.153$3.832%
1250 - 2475$0.145$3.637%
2500 +$0.142$3.559%

*price indicative

Packaging Options:
RS Stock No.:
679-2459
Mfr. Part No.:
CRCW2512680RFKEG
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

680Ω

Product Type

Surface Mount Resistor

Resistor Type

Zero Ohm

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Packaging

Blister Tape

Power Rating

1W

Voltage

500V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.3mm

Height

600μm

Width

3.15mm

Termination Style

Solder

Standards/Approvals

EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS

2512 Format CRCW Series - 1% (Paper T/R) (1Ω to 1MΩ)


Features

• Stability R/R = 1 % for 1000 h at 70 ° C

• 2 mm pitch packaging option for 0603 size

• Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes

• Metal glaze on high quality ceramic

• AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy