Vishay MMU 330 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3303FB300
- RS Stock No.:
- 678-6921
- Distrelec Article No.:
- 304-34-124
- Mfr. Part No.:
- MMU01020C3303FB300
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$4.05
(exc. GST)
$4.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.162 | $4.05 | - |
| 250 - 600 | $0.16 | $4.00 | 1% |
| 625 - 1225 | $0.154 | $3.85 | 4% |
| 1250 + | $0.148 | $3.70 | 8% |
*price indicative
- RS Stock No.:
- 678-6921
- Distrelec Article No.:
- 304-34-124
- Mfr. Part No.:
- MMU01020C3303FB300
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 330kΩ | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.2W | |
| Voltage | 150V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C, -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | MMU | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2.2mm | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 330kΩ | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.2W | ||
Voltage 150V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C, -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series MMU | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2.2mm | ||
Width 8mm | ||
MMU 0102 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
- RS Stock No. 6786924
- Mfr. Part No. MMU01020C3301FB300
Each (In a Pack of 25)
$0.074
- RS Stock No. 6786845
- Mfr. Part No. MMU01020C2202FB300
Each (In a Pack of 25)
$0.107
- RS Stock No. 6786753
- Mfr. Part No. MMU01020C1302FB300
Each (In a Pack of 25)
$0.162
- RS Stock No. 6786753P
- Mfr. Part No. MMU01020C1302FB300
Each (Supplied on a Reel)
$0.162
Related links
- Vishay MMU 330 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3303FB300
- Vishay MMU 330 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3300FB300
- Vishay MMU 9.1 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C9101FB300
- Vishay MMU 68 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C6809FB300
- Vishay MMU 33 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3302FB300
- Vishay MMU 24 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2402FB300
- Vishay MMU 510 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C5100FB300
- Vishay MMU 82 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C8202FB300







