FAG 6206-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$24.16

(exc. GST)

$26.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$24.16-
13 - 24$23.472%
25 +$23.144%

*price indicative

RS Stock No.:
137-1664
Mfr. Part No.:
6206-C-2HRS-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

30mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

62mm

Race Width

16mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

11.3kN

Internal Clearance

C3

Dynamic Load Rating

20.7kN

Standards/Approvals

No

Series

2 Light

Bore Type

Parallel

Limiting Speed

6700rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Schaeffler 2 Light Series Deep Groove Ball Bearing, 30mm Inside Diameter, 62mm Outside Diameter - 6206-C-2HRS-C3


This deep groove ball bearing is designed for robust performance in various applications. With an inside diameter of 30mm and an outside diameter of 62mm, it offers exceptional load-bearing capabilities. Built from high-quality steel materials, this single-row ball bearing provides reliable functionality even under demanding conditions. It features a sealing arrangement on both sides to ensure longevity and durability in operation.

Features & Benefits


• Constructed with a steel cage for enhanced strength

• Sealed on both sides to prevent the entry of contaminants

• C3 bearing clearance allows for efficient radial movement

• Offers high static load rating of 11.3kN

• Dynamic load rating of 20.7kN ensures performance reliability

• Dimensional stability maintained up to 120°C

Applications


• Used for machinery requiring efficient movement

• Utilised in electrical equipment for enhanced performance

• Suitable for systems with high load demands

• Ideal for various industrial operations seeking durable bearings

What is the limiting speed for this bearing?


The limiting speed is rated at approximately 10,200 revolutions per minute, allowing for high-speed applications while maintaining stability and performance.

How does the C3 clearance impact its performance?


C3 clearance provides greater internal clearance than standard, accommodating conditions where thermal expansion may occur, thereby enhancing durability under varying load conditions.

What kind of lubrication does the bearing use?


The bearing is pre-lubricated with low-noise grease, specifically designed for applications with a diameter of 62mm or less, providing ongoing operational efficiency without maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy