Vishay MMU 3.3 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3301FB300

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $0.50

View bulk pricing options

Subtotal (1 pack of 25 units)*

$1.85

(exc. GST)

$2.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$0.074$1.85-
250 - 600$0.072$1.80$0.50
625 - 1225$0.068$1.70$3.75
1250 +$0.067$1.68$8.75

*price indicative

Packaging Options:
RS Stock No.:
678-6924
Mfr. Part No.:
MMU01020C3301FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

3.3kΩ

Technology

Thin Film

Package/Case

0102

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.2W

Voltage

150V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C, -50 ppm/K, +50 ppm/K

Automotive Standard

AEC-Q200

Series

MMU

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

8mm

Standards/Approvals

RoHS

Termination Style

Solder

Length

2.2mm

MMU 0102 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

  • RS Stock No. 6786924P
  • Mfr. Part No. MMU01020C3301FB300
Each (Supplied on a Reel)
$0.074
Each (In a Pack of 25)
$0.107
Each (In a Pack of 25)
$0.162
Each (In a Pack of 25)
$0.162

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy