TE Connectivity SM 470 Ω, 5329 Wirewound Surface Mount Resistor ±5 % 5 W - SMW5470RJT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.88

(exc. GST)

$13.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 280 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$2.376$11.88
125 - 245$2.318$11.59
250 +$2.278$11.39

*price indicative

RS Stock No.:
664-1676
Mfr. Part No.:
SMW5470RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

470Ω

Product Type

Surface Mount Resistor

Technology

Wirewound

Resistor Type

Power

Package/Case

5329

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

500V

Power Rating

5W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

SM

Maximum Operating Temperature

200°C

Height

6.8mm

Termination Style

Solder

Width

7.3mm

Standards/Approvals

No

Length

13.5mm

SM Wirewound 5W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2, 3 or 5 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy