TE Connectivity SM 3.3 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW53R3JT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
664-1590
Distrelec Article No.:
304-60-543
Mfr. Part No.:
SMW53R3JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

3.3Ω

Technology

Wirewound

Resistor Type

Power

Package/Case

5329

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

5W

Voltage

500V

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Length

13.5mm

Termination Style

Solder

Width

7.3mm

Standards/Approvals

No

Height

6.8mm

COO (Country of Origin):
TW

SM Wirewound 5W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2, 3 or 5 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy