TE Connectivity SM 100 mΩ, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW5R10JT
- RS Stock No.:
- 164-0545
- Mfr. Part No.:
- SMW5R10JT
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0545
- Mfr. Part No.:
- SMW5R10JT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100mΩ | |
| Resistor Type | Power | |
| Technology | Wirewound | |
| Package/Case | 5329 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 5W | |
| Voltage | 500V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | SM | |
| Maximum Operating Temperature | 200°C | |
| Length | 13.5mm | |
| Standards/Approvals | No | |
| Height | 6.8mm | |
| Width | 7.3mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 100mΩ | ||
Resistor Type Power | ||
Technology Wirewound | ||
Package/Case 5329 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 5W | ||
Voltage 500V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series SM | ||
Maximum Operating Temperature 200°C | ||
Length 13.5mm | ||
Standards/Approvals No | ||
Height 6.8mm | ||
Width 7.3mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
SM Wirewound 5W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2, 3 or 5 Watts
Related links
- TE Connectivity SM 100 mΩ, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW5R10JT
- TE Connectivity SM 20 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW520RJT
- TE Connectivity SM 7.5 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW57R5JT
- TE Connectivity SM 330 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW5330RJT
- TE Connectivity SM 5.6 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW55R6JT
- TE Connectivity SM 120 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW5120RJT
- TE Connectivity SM 2.4 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW52R4JT
- TE Connectivity SM 30 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW530RJT
