TE Connectivity SM 15 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW215RJT
- RS Stock No.:
- 647-5359
- Mfr. Part No.:
- SMW215RJT
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $20.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.33
(exc. GST)
$9.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $1.666 | $8.33 | - |
| 500 - 995 | $1.626 | $8.13 | $20.00 |
| 1000 + | $1.604 | $8.02 | $62.00 |
*price indicative
- RS Stock No.:
- 647-5359
- Mfr. Part No.:
- SMW215RJT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 15Ω | |
| Technology | Wirewound | |
| Resistor Type | Power | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Voltage | 300V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | SM | |
| Maximum Operating Temperature | 200°C | |
| Height | 3.55mm | |
| Termination Style | Solder | |
| Length | 6.7mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 15Ω | ||
Technology Wirewound | ||
Resistor Type Power | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Voltage 300V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series SM | ||
Maximum Operating Temperature 200°C | ||
Height 3.55mm | ||
Termination Style Solder | ||
Length 6.7mm | ||
Width 4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
SM Wirewound 2W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 15 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW215RJT
- TE Connectivity SM 1 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW21R0JT
- TE Connectivity SM 6.8 kΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMF26K8JT
- TE Connectivity SM 100 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW2100RJT
- TE Connectivity SM 10 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW210RJT
- TE Connectivity SM 3.9 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW23R9JT
- TE Connectivity SM 100 mΩ Wirewound Surface Mount Resistor ±5 % 2 W - SMW2R10JT
- TE Connectivity SM 22 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW222RJT
