TE Connectivity SM 6.8 kΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMF26K8JT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
647-5680
Mfr. Part No.:
SMF26K8JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

6.8kΩ

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Metal Film

Tolerance

±5 %

Voltage

300V

Power Rating

2W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

SM

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

280°C

Standards/Approvals

No

Height

3.55mm

Length

6.7mm

Termination Style

Solder

Width

4mm

SM Metal Film 2W


Low Profile Metal Film Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy