TE Connectivity SM 3.9 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW23R9JT

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.33

(exc. GST)

$9.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$1.666$8.33-
500 - 995$1.626$8.132%
1000 +$1.606$8.033%

*price indicative

Packaging Options:
RS Stock No.:
647-5292
Mfr. Part No.:
SMW23R9JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

3.9Ω

Technology

Wirewound

Resistor Type

Power

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

300V

Power Rating

2W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Width

4mm

Standards/Approvals

No

Length

6.7mm

Termination Style

Solder

Height

3.55mm

COO (Country of Origin):
TW

SM Wirewound 2W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy