KOA RK73H 2Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- RS Stock No.:
- 631-5746
- Mfr. Part No.:
- RK73H1JTTD2R00F
- Brand:
- KOA
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$1.25
(exc. GST)
$1.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.025 | $1.25 | - |
| 500 - 1200 | $0.024 | $1.20 | 4% |
| 1250 + | $0.023 | $1.15 | 8% |
*price indicative
- RS Stock No.:
- 631-5746
- Mfr. Part No.:
- RK73H1JTTD2R00F
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Select all | ||
|---|---|---|
Brand KOA | ||
- COO (Country of Origin):
- JP


Related links
- KOA RK73H 5.1Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- KOA RK73H 3.9Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- RS PRO 270Ω, 0805 Thick Film SMD Resistor ±1% 0.125W
- RS PRO 150Ω, 0805 Thick Film SMD Resistor ±1% 0.125W
- Vishay CRCW 182kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Vishay 523Ω, 0805 Thin Film SMD Resistor ±1% 0.125W
- Panasonic ERJ 750kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ 15kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
