KOA RK73H 2MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 631-7180
- Mfr. Part No.:
- RK73H1JTTD2004F
- Brand:
- KOA
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$1.10
(exc. GST)
$1.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,950 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.022 | $1.10 | - |
| 500 - 1200 | $0.021 | $1.05 | 4% |
| 1250 + | $0.02 | $1.00 | 9% |
*price indicative
- RS Stock No.:
- 631-7180
- Mfr. Part No.:
- RK73H1JTTD2004F
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Select all | ||
|---|---|---|
Brand KOA | ||
- COO (Country of Origin):
- JP


Related links
- KOA RK73H 1.2MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- KOA RK73H 430kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- KOA RK73H 240kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- KOA RK73H 3.9MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS PRO 22Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS PRO 100Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Kamaya RMC 330kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS PRO 10Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
