RS PRO 270Ω, 0805 Thick Film SMD Resistor ±1% 0.125W
- RS Stock No.:
- 698-0028
- Mfr. Part No.:
- RS-0805-270R-1%-0.125W
- Brand:
- RS PRO
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
$45.00
(exc. GST)
$49.50
(inc. GST)
- RS Stock No.:
- 698-0028
- Mfr. Part No.:
- RS-0805-270R-1%-0.125W
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 270Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 270Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, RS Series - ( 250Ω → 2.49kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO 150Ω, 0805 Thick Film SMD Resistor ±1% 0.125W
- Vishay 430Ω, 0805 Thin Film SMD Resistor ±1% 0.125W
- Vishay CRCW 16.9kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Kamaya RMC 820Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Yageo RC0805 22Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Bourns CHV 1.8MΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Yageo RC0805 200Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Yageo RC0805 75kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

