Yageo RC0805 1.2 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - RC0805FR-071R2L
- RS Stock No.:
- 618-3791
- Mfr. Part No.:
- RC0805FR-071R2L
- Brand:
- Yageo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 618-3791
- Mfr. Part No.:
- RC0805FR-071R2L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 1.2Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | RC0805 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 1.2Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series RC0805 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Solder | ||
0805 Format RC0805 Series Reels (ZeroΩ to 910Ω)
Suitable for Pick and Place Machinery
Sold in reel of 5000
Related links
- Yageo RC0805 5.1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-075R1L
- Yageo RC0805 5.6 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-075R6L
- Yageo RC0805 3 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-073RL
- Yageo RC0805 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0710KL
- Yageo RC0805 510 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-07510RL
- Yageo RC0805 10 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.125 W - RC0805FR-0710RL
- Yageo RC0805 330 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.125 W - RC0805FR-07330RL
- Yageo RC0805 100 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.125 W - RC0805FR-07100RL
