Panasonic ERJ 220 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - ERJS08J221V

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$18.05

(exc. GST)

$19.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,800 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450$0.361$18.05-
500 - 1200$0.352$17.602%
1250 +$0.334$16.707%

*price indicative

RS Stock No.:
520-7357
Mfr. Part No.:
ERJS08J221V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

220Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±5 %

Voltage

400V

Power Rating

0.25W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Height

600μm

Length

3.2mm

Standards/Approvals

RoHS

Width

1.6mm

Termination Style

Solder

COO (Country of Origin):
JP

Each (In a Pack of 50)
$0.361
Each (In a Pack of 50)
$0.193
Each (In a Pack of 50)
$0.193
Each (In a Pack of 5)
$0.356

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy