Panasonic ERJ8G 3.6 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.25 W - ERJ8GEYJ5R1V
- RS Stock No.:
- 282-504
- Mfr. Part No.:
- ERJ8GEYJ5R1V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-504
- Mfr. Part No.:
- ERJ8GEYJ5R1V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 3.6Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 → 600 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ8G | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Height | 700μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 3.6Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 → 600 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ8G | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Height 700μm | ||
- COO (Country of Origin):
- JP
The Panasonic Thick Film Chip Resistors are Compact and lightweight, making them Ideal for space-efficient designs. They feature a metal glaze thick film resistive element and a three-layer electrode structure, ensuring high reliability and stable performance over time. Their design is compatible with automated placement machines, allowing for efficient assembly in high-volume manufacturing processes. These resistors provide consistent and precise resistance values, making them suitable for a wide range of electronic applications.
Suitable for both reflow and flow soldering
RoHS compliant
Related links
- Panasonic ERJ8G 3.6 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.25 W - ERJ8GEYJ915V
- Panasonic ERJ8G 3.6 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.25 W - ERJ8GEYJ3R6V
- Panasonic ERJ8G 620 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - ERJ8GEYJ621V
- KOA RK73B 180 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - RK73B2ATTD181J
- Vishay CRCW 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12061K00JNEAIF
- Vishay CRCW 1.5 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12061K50JNEAIF
- Vishay CRCW 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW120610R0JNEAIF
- KOA RK73B 1.8 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - RK73B2ATTD182J
