Vishay CRCW 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12061K00JNEAIF
- RS Stock No.:
- 812-1984
- Mfr. Part No.:
- CRCW12061K00JNEAIF
- Brand:
- Vishay
This image is representative of the product range
Add 500 more to save $0.50
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$6.95
(exc. GST)
$7.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 475 | $0.278 | $6.95 | - |
| 500 - 975 | $0.277 | $6.93 | $0.50 |
| 1000 - 4975 | $0.269 | $6.73 | $9.00 |
| 5000 + | $0.258 | $6.45 | $100.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$1.04
(exc. GST)
$1.14
(inc. GST)
- RS Stock No.:
- 812-1984
- Mfr. Part No.:
- CRCW12061K00JNEAIF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Resistor Type | Pulse Proof | |
| Package/Case | 1206 | |
| Packaging | Paper Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/K, +200 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | |
| Width | 1.6mm | |
| Termination Style | Solder | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Resistor Type Pulse Proof | ||
Package/Case 1206 | ||
Packaging Paper Tape | ||
Tolerance ±5 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/K, +200 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | ||
Width 1.6mm | ||
Termination Style Solder | ||
Height 500μm | ||
1206 Thick Film Chip Resistors, CRCW IF e3 Series - 0.25W
- RS Stock No. 8121984P
- Mfr. Part No. CRCW12061K00JNEAIF
- RS Stock No. 8121990
- Mfr. Part No. CRCW1206100KJNEAIF
- RS Stock No. 8121966
- Mfr. Part No. CRCW12061R00JNEAIF
- RS Stock No. 8122010P
- Mfr. Part No. CRCW12061K50JNEAIF
Related links
- Vishay CRCW 1 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12061R00JNEAIF
- Vishay CRCW 1.5 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12061K50JNEAIF
- Vishay CRCW 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW120610R0JNEAIF
- Vishay CRCW 5.6 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12065R60JNEAIF
- Vishay CRCW 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW1206100KJNEAIF
- Vishay CRCW 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12064R70JNEAIF
- Vishay CRCW 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12063R30JNEAIF
- KOA RK73B 180 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - RK73B2ATTD181J












