Yageo RC 1.2 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RC0603FR-071M2L

Get a bulk buy discount

Add 25000 more to save $0.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$35.00

(exc. GST)

$40.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.007$35.00-
25000 - 120000$0.007$35.00-
125000 +$0.006$30.00$125.00

*price indicative

RS Stock No.:
504-9230
Mfr. Part No.:
RC0603FR-071M2L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

1.2mΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.45mm

Standards/Approvals

RoHS

Width

0.8mm

Length

1.6mm

Termination Style

Solder

0603 Format RC Series 7in. Reels (1MΩ to 10MΩ)


Reel of surface mount 1% chip resistors in 0603 format

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy