Yageo RC 3.3 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RC0603FR-073R3L

Get a bulk buy discount

Add 25000 more to save $25.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$45.00

(exc. GST)

$50.00

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 10,000 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.009$45.00-
25000 +$0.008$40.00$25.00

*price indicative

RS Stock No.:
504-6556
Mfr. Part No.:
RC0603FR-073R3L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

3.3Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RC

Pin Count

2

Maximum Operating Temperature

155°C

Width

800μm

Length

1.6mm

Standards/Approvals

RoHS

Height

450μm

Termination Style

Solder

0603 Format RC Series 7in. Reels (Zero to 910Ω)


Reel of surface mount 1% chip resistors in 0603 format

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy