Yageo RC 4.7 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RC0603FR-074M7L
- RS Stock No.:
- 504-7385
- Distrelec Article No.:
- 304-43-318
- Mfr. Part No.:
- RC0603FR-074M7L
- Brand:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$20.00
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20,000 unit(s) ready to ship from another location
- Plus 25,000 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.004 | $20.00 |
| 25000 + | $0.004 | $20.00 |
*price indicative
- RS Stock No.:
- 504-7385
- Distrelec Article No.:
- 304-43-318
- Mfr. Part No.:
- RC0603FR-074M7L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 4.7mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RC | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 4.7mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RC | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Termination Style Solder | ||
0603 Format RC Series 7in. Reels (1MΩ to 10MΩ)
Reel of surface mount 1% chip resistors in 0603 format
Related links
- Yageo RC 4.7 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RC0603FR-074R7L
- Yageo RC 1.2 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RC0603FR-071M2L
- Yageo RC 10 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RC0603FR-0710ML
- Yageo RC 3.3 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RC0603FR-073R3L
- Yageo RC 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-072M2L
- Yageo RC 12.4 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-0712K4L
- Yageo RC 30.1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-0730K1L
- Yageo RC 4.3 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-074K3L
