TE Connectivity SMQ 1 Ω, 1210 Thick Film Surface Mount Resistor 1 % Solder 0.75 W - RLC73PW2ER10FTDF
- RS Stock No.:
- 286-8924
- Mfr. Part No.:
- RLC73PW2ER10FTDF
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$384.00
(exc. GST)
$422.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.384 | $384.00 |
| 2000 + | $0.326 | $326.00 |
*price indicative
- RS Stock No.:
- 286-8924
- Mfr. Part No.:
- RLC73PW2ER10FTDF
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1210 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.75W | |
| Mount Type | Solder | |
| Temperature Coefficient | ±75 ± 200 ppm /°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | SMQ | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 55mm | |
| Width | 2.6mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1210 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.75W | ||
Mount Type Solder | ||
Temperature Coefficient ±75 ± 200 ppm /°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series SMQ | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 55mm | ||
Width 2.6mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity current sense resistors are positioned as a cost-effective alternative to traditional solutions characterized by noble metal construction (Ag/Pd/RU) and terminations. These resistors offer power ratings of up to 2W and Temperature Coefficient of Resistance (TCR) as low as 50ppm/°C in the high-power version. They are specifically designed to meet the demand for low ohmic shunt resistors serving as current sensors for battery charge management and low voltage power supplies utilized by semiconductor manufacturers globally.
High purity alumina substrate for high power dissipation
RoHS compliance
Related links
- TE Connectivity SMQ 1 Ω, 1210 Thick Film Surface Mount Resistor 1 % Solder 0.75 W - RLC73PW2ER10FTDF
- TE Connectivity SMQ 1 Ω, 1210 Thick Film Surface Mount Resistor 1 % Solder 0.75 W - RLC73PV2ER01FTDF
- TE Connectivity SMQ 1 Ω, 1210 Thick Film Surface Mount Resistor 1 % Solder 0.75 W - RLC73PD2E1R0FTDF
- TE Connectivity SMQ 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Solder 1 W - RLC73PD2B1R0FTDF
- TE Connectivity SMQ 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Solder 1 W - RLC73PH2BR10FTDF
- TE Connectivity SMQ 1 Ω, 2010 Thick Film Surface Mount Resistor 1 % Solder 1 W - RLC73PM2HR033FTDF
- TE Connectivity SMQ 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Solder 0.5 W - RLC73PV2BR01FTDF
- TE Connectivity SMQ 1 Ω, 2010 Thick Film Surface Mount Resistor 1 % Solder 1 W - RLC73PV2HR02FTDF
