TE Connectivity SMQ 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Solder 1 W - RLC73PH2BR10FTDF
- RS Stock No.:
- 286-8898
- Mfr. Part No.:
- RLC73PH2BR10FTDF
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 286-8898
- Mfr. Part No.:
- RLC73PH2BR10FTDF
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Mount Type | Solder | |
| Temperature Coefficient | ±50 ± 200 ppm /°C | |
| Automotive Standard | No | |
| Series | SMQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.5mm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Height | 55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Mount Type Solder | ||
Temperature Coefficient ±50 ± 200 ppm /°C | ||
Automotive Standard No | ||
Series SMQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.5mm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Height 55mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity current sense resistors are positioned as a cost-effective alternative to traditional solutions characterized by noble metal construction (Ag/Pd/RU) and terminations. These resistors offer power ratings of up to 2W and Temperature Coefficient of Resistance (TCR) as low as 50ppm/°C in the high-power version. They are specifically designed to meet the demand for low ohmic shunt resistors serving as current sensors for battery charge management and low voltage power supplies utilized by semiconductor manufacturers globally.
High purity alumina substrate for high power dissipation
RoHS compliance
Related links
- TE Connectivity SMQ 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Solder 1 W - RLC73PH2BR10FTDF
- TE Connectivity SMQ 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Solder 1 W - RLC73PD2B1R0FTDF
- TE Connectivity SMQ 1 Ω, 2010 Thick Film Surface Mount Resistor 1 % Solder 1 W - RLC73PM2HR033FTDF
- TE Connectivity SMQ 1 Ω, 2010 Thick Film Surface Mount Resistor 1 % Solder 1 W - RLC73PV2HR02FTDF
- TE Connectivity SMQ 1 Ω, 2010 Thick Film Surface Mount Resistor 1 % Solder 1 W - RLC73PW2HR10FTDF
- TE Connectivity SMQ 1 Ω, 2010 Thick Film Surface Mount Resistor 1 % Solder 1 W - RLC73PM2HR022FTDF
- TE Connectivity SMQ 1 Ω, 2010 Thick Film Surface Mount Resistor 1 % Solder 1 W - RLC73PD2H1R0FTDF
- TE Connectivity SMQ 1 Ω, 2512 Thick Film Surface Mount Resistor 1 % Solder 2 W - RLC73PH3AR022FTDF
