TE Connectivity SMQ 1 Ω, 1210 Thick Film Surface Mount Resistor 1 % Solder 0.75 W - RLC73PV2ER01FTDF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.78

(exc. GST)

$9.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 465 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$1.756$8.78
50 - 95$1.402$7.01
100 - 245$1.098$5.49
250 - 495$0.832$4.16
500 +$0.706$3.53

*price indicative

Packaging Options:
RS Stock No.:
286-8918
Mfr. Part No.:
RLC73PV2ER01FTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Thick Film

Package/Case

1210

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.75W

Mount Type

Solder

Temperature Coefficient

±600 ± 200 ppm /°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

SMQ

Maximum Operating Temperature

150°C

Height

55mm

Width

1.55mm

Standards/Approvals

RoHS

Length

3.1mm

COO (Country of Origin):
TW
The TE Connectivity current sense resistors are positioned as a cost-effective alternative to traditional solutions characterized by noble metal construction (Ag/Pd/RU) and terminations. These resistors offer power ratings of up to 2W and Temperature Coefficient of Resistance (TCR) as low as 50ppm/°C in the high-power version. They are specifically designed to meet the demand for low ohmic shunt resistors serving as current sensors for battery charge management and low voltage power supplies utilized by semiconductor manufacturers globally.

High purity alumina substrate for high power dissipation

RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy