TE Connectivity SMQ 10 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Solder 0.13 W - RLC73M2AR10FTDF
- RS Stock No.:
- 286-8874
- Mfr. Part No.:
- RLC73M2AR10FTDF
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 14%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$67.00
(exc. GST)
$74.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.067 | $67.00 | - |
| 2000 + | $0.057 | $57.00 | 14% |
*price indicative
- RS Stock No.:
- 286-8874
- Mfr. Part No.:
- RLC73M2AR10FTDF
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ± 200 ppm /°C | |
| Mount Type | Solder | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | SMQ | |
| Maximum Operating Temperature | 150°C | |
| Height | 55mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Temperature Coefficient ± 200 ppm /°C | ||
Mount Type Solder | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series SMQ | ||
Maximum Operating Temperature 150°C | ||
Height 55mm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity current sense resistors are positioned as a cost-effective alternative to traditional solutions characterized by noble metal construction (Ag/Pd/RU) and terminations. These resistors offer power ratings of up to 2W and Temperature Coefficient of Resistance (TCR) as low as 50ppm/°C in the high-power version. They are specifically designed to meet the demand for low ohmic shunt resistors serving as current sensors for battery charge management and low voltage power supplies utilized by semiconductor manufacturers globally.
High purity alumina substrate for high power dissipation
RoHS compliance
Related links
- TE Connectivity SMQ 10 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Solder 0.125 W - RLC73M2AR10FTDF
- TE Connectivity SMQ 1 Ω, 0805 Thick Film Surface Mount Resistor 1 % Solder 0.125 W - RLC73K2A1R0FTDF
- TE Connectivity SMQ 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Solder 1 W - RLC73PD2B1R0FTDF
- TE Connectivity SMQ 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Solder 1 W - RLC73PH2BR10FTDF
- TE Connectivity SMQ 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Solder 0.5 W - RLC73PV2BR01FTDF
- TE Connectivity SMQ 1 Ω, 2010 Thick Film Surface Mount Resistor 1 % Solder 1 W - RLC73PW2HR10FTDF
- TE Connectivity SMQ 1 Ω, 2010 Thick Film Surface Mount Resistor 1 % Solder 1 W - RLC73PM2HR033FTDF
- TE Connectivity SMQ 1 Ω, 2512 Thick Film Surface Mount Resistor 1 % Solder 2 W - RLC73PH3AR022FTDF
