TE Connectivity SMQ 1 Ω, 2512 Thick Film Surface Mount Resistor 1 % Solder 2 W - RLC73PH3AR022FTDF

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 20%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.31

(exc. GST)

$10.24

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 45$1.862$9.31-
50 - 95$1.486$7.4320%
100 - 245$1.158$5.7937%
250 - 495$0.882$4.4152%
500 +$0.748$3.7459%

*price indicative

Packaging Options:
RS Stock No.:
286-8900
Mfr. Part No.:
RLC73PH3AR022FTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Current

Package/Case

2512

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

2W

Temperature Coefficient

±50 ± 200 ppm /°C

Mount Type

Solder

Automotive Standard

No

Series

SMQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

9mm

Length

6.35mm

Standards/Approvals

RoHS

Width

3.15mm

COO (Country of Origin):
TW
The TE Connectivity current sense resistors are positioned as a cost-effective alternative to traditional solutions characterized by noble metal construction (Ag/Pd/RU) and terminations. These resistors offer power ratings of up to 2W and Temperature Coefficient of Resistance (TCR) as low as 50ppm/°C in the high-power version. They are specifically designed to meet the demand for low ohmic shunt resistors serving as current sensors for battery charge management and low voltage power supplies utilized by semiconductor manufacturers globally.

High purity alumina substrate for high power dissipation

RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy